- Home ›
- All Products›
- 2600038-1
2600038-1
TE Connectivity / Deutsch Automotive
8CCT RECEP GREY K A W/SMALL SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
8CCT RECEP GREY K A W/SMALL SEAL
Search Keywords: 26000381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600038-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Hybrid Connector:No
-
Primary Product Color:Gray
-
Number of Positions:8
-
Connector Code:A
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:300
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
Centerline (Pitch):.21 in, 5.45 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.85
150
$2.80
250
$2.75
300
$2.65
500
$2.39
1,000 +
$2.14
Click for Quote
Log in
to unlock special pricing