- Home ›
- All Products›
- 2600037-1
2600037-1
TE Connectivity / Deutsch Automotive
6CCT ML-XT PLUG WEDGELOCK GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
6CCT ML-XT PLUG WEDGELOCK GREEN
Search Keywords: 26000371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Primary Product Color:Green
-
Primary Product Material:PA 66 GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Sealable:Yes
-
Number of Positions:6
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
Price (USD)
Qty
Unit Price
1,000
$0.051
25,000
$0.048
100,000 +
$0.046
Click for Quote
Log in
to unlock special pricing