- Home ›
- All Products›
- 2600034-3
2600034-3
TE Connectivity / Deutsch Automotive
6CCT GREEN RECEP W/SMALL SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
6CCT GREEN RECEP W/SMALL SEAL
Search Keywords: 26000343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600034-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Primary Product Color:Green
-
Number of Positions:6
-
Sealable:Yes
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Primary Locking Feature:Integrated in Housing
-
Hybrid Connector:No
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.177 in, 4.5 mm
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.57
50
$2.34
100
$1.92
250
$1.68
500 +
$1.27
Click for Quote
Log in
to unlock special pricing