- Home ›
- All Products›
- 2600030-7
2600030-7
TE Connectivity / Deutsch Automotive
4CCT BROWN RECEP W/SMALL SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
4CCT BROWN RECEP W/SMALL SEAL
Search Keywords: 26000307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600030-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Integrated in Housing
-
Number of Positions:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Sealable:Yes
-
Primary Product Color:BROWN
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Hybrid Connector:No
-
Connector Position Assurance Capable:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.177 in, 4.5 mm
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
34
Price (USD)
Qty
Unit Price
34
$1.89
50
$1.72
100
$1.41
250 +
$1.27
Click for Quote
Log in
to unlock special pricing