- Home ›
- All Products›
- 2600026-5
TE Connectivity / Deutsch Automotive
2600026-5
3CCT GREEN RECEP W/SMALL SEAL & HS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | 2600026-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 3 |
| Sealable: | Yes |
| Number of Rows: | 1 |
| Hybrid Connector: | No |
| Connector & Housing Type: | Receptacle |
| Primary Locking Feature: | Integrated in Housing |
| Primary Product Color: | Green |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Position Assurance Capable: | No |
| Connector System: | Wire-to-Wire |
| Mating Pin Diameter: | .061 in, 1.56 mm |
| Centerline (Pitch): | .34 in, 8.66 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Operating Temperature (Max): | 125 °C, 257 °F |
-
This product is discontinued, but still in stock.