- Home ›
- All Products›
- 2600025-2
2600025-2
TE Connectivity / Deutsch Automotive
2CCT ML-XT WEDGELOCK PLUG ORANGR
Accessories Notify Me
RoHS Compliant
Description
+
2CCT ML-XT WEDGELOCK PLUG ORANGR
Search Keywords: 26000252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600025-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Primary Product Material:PA 66 GF
-
Sealable:Yes
-
Primary Product Color:Orange
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.216 in, 5.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
500
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
500
$0.1490
1,000
$0.1000
2,500
$0.0705
5,000
$0.0703
7,500
$0.0674
25,000
$0.0637
50,000
$0.0635
100,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments