- Home ›
- All Products›
- 2600017-1
2600017-1
TE Connectivity / Deutsch Automotive
PANEL GASKET FOR XRC SHELL 24
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PANEL GASKET FOR XRC SHELL 24
Search Keywords: 26000171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):10 A
-
Primary Product Color:Black
-
Industry Standard:SAE J2030
-
Sealable:Yes
-
Packaging Method:Box
-
Primary Product Material:Other
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,714
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.6100
250
$1.2100
500
$0.8874
1,000
$0.6426
2,500 +
$0.5406
Click for Quote
Log in
to unlock special pricing