- Home ›
- All Products›
- 2600016-1
2600016-1
TE Connectivity / Deutsch Automotive
SHELL SIZE 24 RECPT HEX NUT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SHELL SIZE 24 RECPT HEX NUT
Search Keywords: 26000161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600016-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529909800
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Sealable:Yes
-
Primary Product Color:Black
-
Industry Standard:SAE J2030
-
Contact Current Rating (Max):10 A
-
Connector System:Wire-to-Wire
-
Primary Product Material:PBT
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
861
Can Ship immediately
Minimum Order Quantity:
27
Price (USD)
Qty
Unit Price
27
$2.72
50
$2.38
100
$2.07
375
$1.80
750
$1.62
1,500 +
$1.37
Click for Quote
Log in
to unlock special pricing