- Home ›
- All Products›
- 2600013-1
2600013-1
TE Connectivity / Deutsch Automotive
SHELL 24-31 CKT RECPT W/PIN W/LIP XRC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SHELL 24-31 CKT RECPT W/PIN W/LIP XRC
Search Keywords: 26000131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Feature:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):10 A
-
Number of Positions:31
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Agency/Standard:SAE J2030
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Body Material:PBT
-
Number of Rows:7
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Black
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$38.04
25
$31.70
50
$28.53
100
$22.83
200 +
$19.02
Click for Quote
Log in
to unlock special pricing