Image is representational - see mfr. specs

SHELL 24-31 CKT PLUG W/SOCKET W/LIP XRC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Paketleme
Certificate of Compliance Guarantee
tanım +
SHELL 24-31 CKT PLUG W/SOCKET W/LIP XRC
Search Keywords: 26000111
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Deutsch Automotive
  • Parça Numarası:
    2600011-1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    PBT
  • Primary Product Color:
    Black
  • Serviceable:
    Yes
  • Packaging Method:
    Box
  • Mounting Feature:
    With
  • Terminal Position Assurance:
    Yes
  • Number of Positions:
    31
  • Connector & Housing Type:
    Housing for Male Terminals
  • Contact Current Rating (Max):
    10 A
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Primary Locking Feature:
    Integrated in Housing
  • Number of Rows:
    7
  • Agency/Standard:
    SAE J2030
  • Connector System:
    Wire-to-Wire
  • Connector Position Assurance Capable:
    Yes
  • Sealable:
    Yes
  • UL Flammability Rating:
    UL 94V-0
  • Cable Exit Angle:
    180°
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 36
Ships today, if you order in
Minimum Order Quantity:
2
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
2
$42.93
25
$35.78
50
$32.20
100
$25.76
200 +
$21.46
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!