- Home ›
- All Products›
- 2600009-1
TE Connectivity / Deutsch Automotive
2600009-1
SHELL 24-31 CKT PLUG W/PIN W/LIP XRC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600009-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):10 A
-
Agency/Standard:SAE J2030
-
Mounting Feature:With
-
Body Material:PBT
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Packaging Method:Box
-
Number of Rows:7
-
Serviceable:Yes
-
Primary Product Color:Black
-
Number of Positions:31
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
This product is discontinued, but still in stock.