- Home ›
- All Products›
- 2600002-1
2600002-1
TE Connectivity / Deutsch Automotive
SHELL 18 RECEPTACLE JAM NUT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SHELL 18 RECEPTACLE JAM NUT
Search Keywords: 26000021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2600002-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Primary Product Color:Black
-
Industry Standard:SAE J2030
-
Primary Product Material:PBT
-
Contact Current Rating (Max):10 A
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,136
Can Ship immediately
Minimum Order Quantity:
22
Price (USD)
Qty
Unit Price
22
$3.28
50
$2.86
100
$2.47
375
$2.15
750
$1.96
1,500 +
$1.62
Click for Quote
Log in
to unlock special pricing