- Home ›
- All Products›
- 2500018-1
TE Connectivity / Deutsch Automotive
2500018-1
SRC Pwr 24+14ACDEG Male Blade Hsg Assy
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SRC Pwr 24+14ACDEG Male Blade Hsg Assy
Search Keywords: 25000181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2500018-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Terminal Position Assurance:Yes
-
Number of Rows:9
-
Packaging Quantity:36
-
Serviceable:Yes
-
Primary Product Color:Black
-
Nominal Voltage Architecture:48 V
-
Strain Relief:Add By Accessory
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Agency/Standard:SAE J2030
-
UL Flammability Rating:UL 94HB
-
Number of Positions:14 , 24
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Method:Carton , Tray
-
Product Length:5.27 in, 134 mm
-
Degree of Protection:IP68 , IP69K
-
Contact Current Rating (Max):15 A, 40 A
-
Operating Voltage:555 VAC, 500 VDC
-
Product Width:2.53 in, 64.5 mm
-
Row-to-Row Spacing:.289 in, .528 in, 13.4 mm, 7.35 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Cable Exit Angle:180°
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Polarization Slot
-
Housing Material:PA
-
Mating Alignment:With
-
Connector Height:2.42 in, 61.6 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2500018-1 RoHS compliant?
Yes, 2500018-1 is RoHS compliant.
What is the lead time for 2500018-1?
The standard lead time for 2500018-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$74.55
5
$66.52
10
$53.57
25
$46.34
50
$44.44
100
$43.25
250 +
$42.69
Click for Quote
Log in
to unlock special pricing