- Home ›
- All Products›
- 2500001-1
2500001-1
TE Connectivity / Deutsch Automotive
SRC Pwr 12+18ABCEFG Female Recp Hsg Assy
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SRC Pwr 12+18ABCEFG Female Recp Hsg Assy
Search Keywords: 25000011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2500001-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strain Relief:Add By Accessory
-
Serviceable:Yes
-
Primary Product Color:Black
-
Nominal Voltage Architecture:48 V
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Agency/Standard:SAE J2030
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:72
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Number of Rows:8
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.157 in, 4 mm
-
Number of Positions:12 , 18
-
Row-to-Row Spacing:.289 in, .528 in, 13.4 mm, 7.35 mm
-
Packaging Method:Carton , Tray
-
Operating Temperature (Max):125 °C, 257 °F
-
Degree of Protection:IP68 , IP69K
-
Product Width:1.65 in, 42 mm
-
Operating Voltage:555 VAC, 500 VDC
-
Contact Current Rating (Max):15 A, 40 A
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:5.04 in, 128.1 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Connector Height:1.58 in, 40.2 mm
-
Housing Material:PA
-
Mating Alignment Type:Polarizing Rib
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$67.33
5
$60.08
10
$48.36
25
$33.95
50
$27.89
100
$26.75
250 +
$26.03
Click for Quote
Log in
to unlock special pricing