- Home ›
- All Products›
- 2500000-1
2500000-1
TE Connectivity / Deutsch Automotive
SRC Pwr 0+20ABCDEFG Female Recp Hsg Assy
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SRC Pwr 0+20ABCDEFG Female Recp Hsg Assy
Search Keywords: 25000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2500000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:7
-
Packaging Quantity:72
-
Number of Positions:20
-
Nominal Voltage Architecture:48 V
-
Strain Relief:Add By Accessory
-
Agency/Standard:SAE J2030
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Contact Current Rating (Max):40 A
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Operating Voltage:555 VAC, 500 VDC
-
Degree of Protection:IP68 , IP69K
-
Product Width:1.65 in, 42 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.309 in, 7.85 mm
-
Row-to-Row Spacing:.528 in, 13.4 mm
-
Packaging Method:Carton , Tray
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Length:5.04 in, 128.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Polarizing Rib
-
Cable Exit Angle:180°
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Housing Material:PA
-
Connector Height:1.58 in, 40.2 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
Minimum Order Quantity:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$61.42
5
$57.40
10
$46.60
25
$32.78
50
$26.69
100
$25.82
250 +
$24.68
Click for Quote
Log in
to unlock special pricing