- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2428-011-2405
2428-011-2405
TE Connectivity / Deutsch Automotive
RIGHT ANGLE BACK SHELL 24 SIZE NW 17 I 19 I 26 TUBES HDP SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RIGHT ANGLE BACK SHELL 24 SIZE NW 17 I 19 I 26 TUBES HDP SERIES
Search Keywords: 24280112405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2428-011-2405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:241086
-
Angular Function:901072°
-
Operating Temperature:-55 to 125 °C
-
Body Material:Glass Filled Polyamide1073
-
Dimension:64.1 x 39.2mm mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
803
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$1.70
100
$1.51
250
$1.49
500
$1.46
1,000
$1.44
2,500
$1.43
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT