- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2428-004-2405
2428-004-2405
TE Connectivity / Deutsch Automotive
HDP SERIES 24 SIZE 90 DEGREE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDP SERIES 24 SIZE 90 DEGREE
Search Keywords: 24280042405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2428-004-2405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:241086
-
Angular Function:901072°
-
Operating Temperature:-55 to 125 °C
-
Body Material:Glass Filled Polyamide1073
-
Dimension:154.05 x 40.89mm mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413
Ships today, if you order in
On Order:
540
can ship 7/22/26
Minimum Order Quantity:
5
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$5.07
50
$3.91
100
$3.69
250
$3.43
500
$3.25
1,000
$3.10
2,500 +
$2.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT