- Home ›
- All Products›
- 2393949-2
TE Connectivity / Deutsch Automotive
2393949-2
COMBO 2,CHARGE INLET ASSY,WITH LED
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
COMBO 2,CHARGE INLET ASSY,WITH LED
Search Keywords: 23939492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2393949-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Type 2 Inlet Charger Pigtail
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Type (End A):Type 2 Inlet Charger
-
Cable Assembly Length:4.92 ft, 1.5 m
-
Shielded:Yes
-
Sealable:Yes
-
Operating Voltage:250 VAC, 1000 VDC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2393949-2 RoHS compliant?
Yes, 2393949-2 is RoHS compliant.
What is the lead time for 2393949-2?
The standard lead time for 2393949-2 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
47 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
1
$1,074.40
3
$1,059.69
5 +
$907.66
Click for Quote
Log in
to unlock special pricing