- Home ›
- All Products›
- 2393949-1
2393949-1
TE Connectivity / Deutsch Automotive
COMBO 2,CHARGE INLET ASSY,WITH LED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBO 2,CHARGE INLET ASSY,WITH LED
Search Keywords: 23939491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2393949-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Shielded:Yes
-
Cable Assembly Type:Type 2 Inlet Charger Pigtail
-
Operating Voltage:250 VAC, 1000 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Cable Assembly Length:4.92 ft, 1.5 m
-
Connector Type (End A):Type 2 Inlet Charger
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$1,074.40
3
$1,059.69
5 +
$907.66
Click for Quote
Log in
to unlock special pricing