- Home ›
- All Products›
- 2392519-1
2392519-1
TE Connectivity / Deutsch Automotive
The 2392519-1 is a 3-position, Key A, high-current connector kit from the AMP+ HVA 280 series for 2.5 mm² multicore cables.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2392519-1 is a 3-position, Key A, high-current connector kit from the AMP+ HVA 280 series for 2.5 mm² multicore cables.
Search Keywords: 23925191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2392519-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Color:Orange
-
Connector & Housing Type:Plug
-
Connector System:Cable-to-Panel
-
Primary Locking Feature:On the Terminal
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):140 °C, 266 °F
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 140 °C, -104 – 266 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
897
Ships today, if you order in
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$13.31
5
$12.30
10
$9.27
25
$9.17
50
$8.99
100
$8.81
250 +
$8.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT