- Home ›
- All Products›
- 2377698-5
2377698-5
TE Connectivity / Deutsch Automotive
CHARGING INLET CCS2, CABLE ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CHARGING INLET CCS2, CABLE ASSY
Search Keywords: 23776985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2377698-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector Type (End A):Type 2 Inlet Charger
-
Cable Assembly Type:Type 2 Inlet Charger Pigtail
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Shielded:Yes
-
Cable Assembly Length:4.92 ft, 1.5 m
-
Operating Voltage:250 VAC, 1000 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
72 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
1
$926.12
3
$913.44
5 +
$782.40
Click for Quote
Log in
to unlock special pricing