- Home ›
- All Products›
- 2319023-1
2319023-1
TE Connectivity / Deutsch Automotive
The 2319023-1 is an 8-position direct wire housing with a seal, designed to hold four ATM-type mini fuses.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2319023-1 is an 8-position direct wire housing with a seal, designed to hold four ATM-type mini fuses.
Search Keywords: 23190231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2319023-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Fuses (Maximum):4
-
IP Rating:IP67
-
Number of Relays (Minimum):0
-
Fuse Type:Mini ATM Fuse
-
Component Type:Fuse Holder
-
Number of Positions:8
-
Number of Fuses (Minimum):4
-
Nominal Voltage Architecture:24 V
-
Secondary Locking:No
-
Contact Current Rating (Max):30 A
-
Sealable:Yes
-
UL Flammability Rating:UL 94V-0
-
Number of Relays (Maximum):0
-
Centerline (Pitch):.319 in, 8.1 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Locking Feature:Locking Lance , On the Terminal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$10.94
50
$9.78
100
$9.32
250
$8.64
500
$8.25
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT