- Home ›
- All Products›
- 2318957-2
2318957-2
TE Connectivity / Deutsch Automotive
The 2318957-2 is a 24-position direct wire housing with a seal, designed to hold up to 12 ATM type mini fuses for power distri ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2318957-2 is a 24-position direct wire housing with a seal, designed to hold up to 12 ATM type mini fuses for power distribution applications.
Search Keywords: 23189572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2318957-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP67
-
Sealable:Yes
-
Hardware Accessory Type:Cover
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$5.08
50
$3.67
100
$3.30
250
$3.06
500
$2.89
1,000
$2.88
2,500
$2.74
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing