- Home ›
- All Products›
- 2303454-1
2303454-1
TE Connectivity / Deutsch Automotive
DT04-6P-LE14, REC, 6P, BLK, N, FLANGE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DT04-6P-LE14, REC, 6P, BLK, N, FLANGE
Search Keywords: 23034541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2303454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:400
-
Number of Positions:6
-
Sealable:Yes
-
Serviceable:Yes
-
Contact Current Rating (Max):13 A
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Agency/Standard:SAE J2030
-
Terminal Position Assurance:Yes
-
Number of Rows:3
-
Blank Cavity Position:0
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Strain Relief:Add By Accessory
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Product Length:1.808 in, 45.92 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Product Width:1.398 in, 35.51 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Degree of Protection:IP68 , IP6K9K
-
Centerline (Pitch):.359 in, 9.12 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarized
-
Connector Height:2.165 in, 54.99 mm
-
Contact Type:Pin
-
Housing Material:PA GF
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Contact Size:Size 16
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$15.99
25
$15.95
50
$15.91
100
$15.87
200
$9.77
300
$7.73
400 +
$7.58
Click for Quote
Log in
to unlock special pricing