- Home ›
- All Products›
- 2303064-1
2303064-1
TE Connectivity / Deutsch Automotive
REC, 12P, GRY, N, FLANGE, A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC, 12P, GRY, N, FLANGE, A
Search Keywords: 23030641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2303064-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Nominal Voltage Architecture:250 V
-
Operating Voltage:250 VDC
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Sealable:Yes
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Gray
-
Packaging Method:Box
-
Number of Positions:12
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:2
-
Packaging Quantity:180
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Product Width:1.72 in, 43.69 mm
-
Product Length:2.17 in, 55.12 mm
-
Centerline (Pitch):.164 in, 4.19 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Housing Material:PA GF
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Connector Height:1.4 in, 35.56 mm
-
Contact Size:Size 20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
45
$6.59
90
$4.94
135
$4.61
180 +
$4.52
Click for Quote
Log in
to unlock special pricing