- Home ›
- All Products›
- 2297129-1
2297129-1
TE Connectivity / Deutsch Automotive
DTP13-4P-E028, HDR, 4P, GRY, RA,SN/NI/CU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DTP13-4P-E028, HDR, 4P, GRY, RA,SN/NI/CU
Search Keywords: 22971291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2297129-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Rows:2
-
PCB Mount Retention:With
-
Number of Positions:4
-
PCB Mount Alignment:With
-
Mounting Holes:With
-
Panel Mount Feature:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Gray
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:125
-
Packaging Type:Box
-
Voltage Rating (Max):250 VAC, 12 VDC, 24 VDC, 48 VDC
-
Centerline (Pitch):.4 in, 10.16 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
-
Contact Size:Size 12
-
Header Type:Fully Shrouded
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
PCB Thickness (Recommended):.031 – .125 in, .78 – 3.18 mm
-
Mating Retention Type:Locking Interface
-
Connector Length:1.667 in, 42.34 mm
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector System:Wire-to-Board
-
UL Flammability Rating:Not Tested
-
Connector Shape:Rectangular
-
Profile Height from PCB:1.437 in, 36.5 mm
-
Contact Current Rating (Max):25 A
-
Number of Signal Positions:0
-
Interface Number:DTP04-4P
-
Shielded:No
-
Connector Width:2.13 in, 54.1 mm
-
Circuit Application:Power
-
Connector Mounting Type:Panel Mount
-
Nominal Voltage Architecture:12 V, 24 V
-
PCB Mount Retention Type:Mounting Screw
-
Degree of Protection:IP68 , IP6K9K
-
PCB Mount Orientation:Right Angle
-
Number of Sections:1
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
MOQ for out of Stock Qty:
32
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$35.74
10
$35.65
25
$35.56
32
$35.47
63
$22.17
94
$17.65
125 +
$17.29
Click for Quote
Log in
to unlock special pricing