- Home ›
- All Products›
- 2294489-1
2294489-1
TE Connectivity / Deutsch Automotive
HDP24-18-6PN-L024, REC, 6P, N,THD,4/16,P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HDP24-18-6PN-L024, REC, 6P, N,THD,4/16,P
Search Keywords: 22944891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2294489-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Housing for Male Terminals
-
Degree of Protection:IP67
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Packaging Quantity:200
-
Packaging Method:Box
-
Strain Relief:Add By Accessory
-
Number of Positions:6
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Blank Cavity Position:0
-
Primary Product Color:Black
-
Primary Locking Feature:Contact Retainer
-
Cable Exit Angle:180°
-
Serviceable:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Current Rating (Max):100 A, 13 A
-
Mating Pin Diameter:.063 in, .225 in, 1.59 mm, 5.72 mm
-
Product Width:1.75 in, 44.45 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Product Length:1.635 in, 41.53 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Contact Size:Size 16 , Size 4
-
Contact Type:Pin
-
Mating Alignment:With
-
Mating Alignment Type:Guide Post
-
Connector Mounting Type:Panel Mount
-
Connector Shape:Circular
-
Connector Height:1.625 in, 41.28 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$17.97
100
$11.06
150
$8.76
200 +
$8.58
Click for Quote
Log in
to unlock special pricing