- Home ›
- All Products›
- 2293819-1
2293819-1
TE Connectivity / Deutsch Automotive
HDP26-18-8SE-L024, PLG, 8P, E, WTHD,12,S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HDP26-18-8SE-L024, PLG, 8P, E, WTHD,12,S
Search Keywords: 22938191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2293819-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Packaging Quantity:200
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Terminal Position Assurance:No
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Degree of Protection:IP67
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Strain Relief:Add By Accessory
-
Blank Cavity Position:0
-
Serviceable:Yes
-
Primary Locking Feature:Contact Retainer
-
Cable Exit Angle:180°
-
Primary Product Color:Black
-
Contact Current Rating (Max):25 A
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Width:1.95 in, 49.53 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.508 in, 38.3 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Circular
-
Contact Type:Socket
-
Mating Alignment Type:Guide Slot
-
Mating Alignment:With
-
Contact Size:Size 12
-
Housing Material:PA GF
-
Connector Height:1.95 in, 49.53 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$20.99
100
$12.92
150
$10.23
200 +
$10.02
Click for Quote
Log in
to unlock special pricing