- Home ›
- All Products›
- 2289241-1
2289241-1
TE Connectivity / Deutsch Automotive
WS-25-001, SEAL, BLU, 8.17-9.66, DTSK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WS-25-001, SEAL, BLU, 8.17-9.66, DTSK
Search Keywords: 22892411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2289241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Blue
-
Contains Lubricant:Yes
-
Packaging Quantity:2500
-
Packaging Method:Box
-
Number of Positions:1
-
Resistance to Hydrocarbons:Good
-
Shore A Hardness:35 – 40
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Primary Product Material:VMQ
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$1.170
2,500
$0.720
3,750
$0.570
5,000 +
$0.559
Click for Quote
Log in
to unlock special pricing