- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2286003-3
TE Connectivity / Deutsch Automotive
2286003-3
2POS. DT. REC HSG. ASSY. SEALED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2286003-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
285 -
Width:.591 in, 15 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Degree of Protection:IP67
-
Mounting Feature:Without
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Primary Product Color:Natural
-
Strain Relief:No
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Number of Positions:2
-
Cable Exit Angle:180 °
-
Height:.622 in, 15.8 mm
-
Hybrid Connector:No
-
Length:1.244 in, 31.6 mm
-
Serviceable:Yes
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Polarized:No
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Primary Locking Feature:Integrated in Housing
-
Centerline (Pitch):.175 in, 4.5 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Operating Voltage:48 VDC
-
Body Material:Other
-
UL Flammability Rating:UL 94V-0