- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2286003-1
2286003-1
TE Connectivity / Deutsch Automotive
connector housings
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
connector housings
Search Keywords: 22860031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2286003-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
285 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:483494VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.19
100
$3.18
285
$2.96
570
$2.80
1,140
$2.79
2,565
$2.65
5,130 +
$2.62
Click for Quote
Log in
to unlock special pricing