Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2272179-3 by TE Connectivity / Deutsch Automotive
Image is representational - see mfr. specs
TE Connectivity / Deutsch Automotive

AMPSEAL 16 PERIPHERAL SEAL 4P - SERVICE

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AMPSEAL 16 PERIPHERAL SEAL 4P - SERVICE
Search Keywords: 22721793
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2272179-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Operating Temperature (Max):
    150 °C, 302 °F
  • Primary Product Material:
    VMQ
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Shore A Hardness:
    35 – 40
  • Resistance to Hydrocarbons:
    Good
  • Contains Lubricant:
    Yes
  • Primary Product Color:
    Cream Yellow
  • Number of Positions:
    4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
30 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
5
€5.595
50
€3.734
100
€3.682
250
€3.141
500
€2.298
1,000
€2.163
2,500
€2.101
5,000 +
€2.070
Click for Quote
Log in to unlock special pricing