- Home ›
- All Products›
- 2-2600027-8
2-2600027-8
TE Connectivity / Deutsch Automotive
3CCT BLACK PLUG W/LARGE SEAL & HS
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
3CCT BLACK PLUG W/LARGE SEAL & HS
Search Keywords: 226000278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2-2600027-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:3
-
Primary Product Color:Black
-
Number of Rows:1
-
Hybrid Connector:No
-
Connector & Housing Type:Plug
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.34 in, 8.66 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.61
200
$1.57
400
$1.54
500
$1.48
1,000
$1.33
4,000 +
$1.09
Click for Quote
Log in
to unlock special pricing