- Home ›
- All Products›
- 2-2600022-5
2-2600022-5
TE Connectivity / Deutsch Automotive
2CCT BLUE RECEP W/LARGE SEAL & HS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
2CCT BLUE RECEP W/LARGE SEAL & HS
Search Keywords: 226000225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2-2600022-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Receptacle
-
Primary Product Color:Blue
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Number of Positions:2
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.216 in, 5.5 mm
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarized
-
Mating Alignment:With
-
Contact Size:Size 16
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
18
$3.70
25
$2.97
50
$2.71
100
$2.22
250
$1.95
500 +
$1.30
Click for Quote
Log in
to unlock special pricing