- Home ›
- All Products›
- 2-2370703-2
2-2370703-2
TE Connectivity / Deutsch Automotive
3POS,DIA 1.5MM,SOC HSG ASSY,SLD,COD NEUT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3POS,DIA 1.5MM,SOC HSG ASSY,SLD,COD NEUT
Search Keywords: 223707032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2-2370703-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):125 °C, 257 °F
-
Housing Material:PA GF
-
Agency/Standard:SAE J2030
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Shape:Triangular
-
Product Width:.736 in, 18.7 mm
-
Product Length:1.346 in, 34.2 mm
-
Mating Alignment:With
-
Cable Exit Angle:180°
-
Sealable:Yes
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Packaging Quantity:1000
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Nominal Voltage Architecture:48 V
-
Strain Relief:Add By Accessory
-
Connector Height:.937 in, 23.8 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Terminal Position Assurance:Yes
-
Degree of Protection:IP68 , IP6K9K
-
Number of Rows:2
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Number of Positions:3
-
Mating Pin Diameter:.061 in, 1.55 mm
-
Contact Size:Size 16
-
Primary Product Color:Black
-
Row-to-Row Spacing:.295 in, 7.5 mm
-
Mating Alignment Type:Polarized
-
Packaging Method:Box
-
Centerline (Pitch):.34 in, 8.66 mm
-
Connector Position Assurance Capable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
150
$1.96
250
$1.95
500
$1.47
750
$1.38
1,000 +
$1.35
Click for Quote
Log in
to unlock special pricing