- Home ›
- All Products›
- 2-2370702-1
2-2370702-1
TE Connectivity / Deutsch Automotive
2POS,DIA 1.5MM,SOC HSG ASSY,SLD,COD NEUT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2POS,DIA 1.5MM,SOC HSG ASSY,SLD,COD NEUT
Search Keywords: 223707021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2-2370702-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.654 in, 16.6 mm
-
Degree of Protection:IP68 , IP6K9K
-
Centerline (Pitch):.215 in, 5.46 mm
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:2
-
Connector Height:.673 in, 17.1 mm
-
Contact Type:Socket
-
Contact Current Rating (Max):13 A
-
Mating Alignment Type:Polarized
-
Agency/Standard:SAE J2030
-
Connector Position Assurance Capable:Yes
-
Contact Size:Size 16
-
Housing Material:PA GF
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Shape:Rectangular
-
Circuit Application:Power & Signal
-
Product Length:1.425 in, 36.2 mm
-
Blank Cavity Position:0
-
Connector & Housing Type:Housing for female terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Primary Product Color:Black
-
Nominal Voltage Architecture:48 V
-
Packaging Quantity:1200
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Mating Alignment:With
-
Strain Relief:Add By Accessory
-
Operating Temperature (Max):125 °C, 257 °F
-
Serviceable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Mating Pin Diameter:.061 in, 1.55 mm
-
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Connector System:Wire-to-Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
200
$1.58
300
$1.57
600
$1.19
900
$1.11
1,200 +
$1.09
Click for Quote
Log in
to unlock special pricing