- Home ›
- All Products›
- 2-2366509-1
2-2366509-1
TE Connectivity / Deutsch Automotive
48POS,HYBRID,PIN HSG ASSY,SLD,COD A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
48POS,HYBRID,PIN HSG ASSY,SLD,COD A
Search Keywords: 223665091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2-2366509-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Connector Position Assurance Capable:Yes
-
Connector Shape:Rectangular
-
Contact Size:Size 16 , Size 20
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Number of Positions:48
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:24 V
-
Number of Rows:6
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):13 A
-
Circuit Application:Power & Signal
-
Connector System:Cable-to-Cable
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.24
10
$9.52
25
$9.43
50
$9.30
100
$9.11
250
$9.05
500 +
$9.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT