- Home ›
- All Products›
- 2-2350891-1
2-2350891-1
TE Connectivity / Deutsch Automotive
20POS,HYBRID,PIN HSG ASSY,SLD,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20POS,HYBRID,PIN HSG ASSY,SLD,COD A
Search Keywords: 223508911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2-2350891-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Primary Product Color:Black
-
Sealable:Yes
-
Number of Rows:4
-
Primary Locking Feature:Locking Lance
-
Number of Positions:20
-
Contact Current Rating (Max):13 A
-
Connector System:Cable-to-Cable
-
Centerline (Pitch):.15 in, 3.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 16 , Size 20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
On Order:
240
can ship 10/8/26
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$41.32
10
$10.33
25
$9.54
50
$8.73
100
$8.38
120 +
$7.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT