- Home ›
- All Products›
- 2-2303813-4
2-2303813-4
TE Connectivity / Deutsch Automotive
DT04-3P-TE82, REC, 3P, BLK, E, SNAPXCAP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DT04-3P-TE82, REC, 3P, BLK, E, SNAPXCAP
Search Keywords: 223038134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2-2303813-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Agency/Standard:SAE J2030
-
Connector & Housing Type:Housing for Male Terminals
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Packaging Method:Box
-
Number of Positions:3
-
Blank Cavity Position:0
-
Packaging Quantity:600
-
Strain Relief:Add By Accessory
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Contact Current Rating (Max):13 A
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.394 in, 10.01 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Product Length:2.231 in, 56.67 mm
-
Degree of Protection:IP68 , IP6K9K
-
Product Width:.832 in, 21.13 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.973 in, 24.71 mm
-
Connector Shape:Triangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Contact Type:Pin
-
Housing Material:PA GF
-
Contact Size:Size 16
-
Mating Alignment Type:Polarized
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
150
$1.23
300
$1.22
600
$1.17
1,050
$1.12
2,550
$1.08
5,100
$1.05
7,500
$1.04
10,050 +
$1.03
Click for Quote
Log in
to unlock special pricing