Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2-1823498-1 by TE Connectivity / Deutsch Automotive
Image is representational - see mfr. specs
TE Connectivity / Deutsch Automotive

62POS, MIXED,REC HSG,ASSY,SEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
62POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 218234981
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2-1823498-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Number of Positions:
    62
  • Primary Locking Feature:
    On the Terminal
  • Circuit Application:
    Signal
  • Operating Voltage:
    28 VDC
  • Connector Position Assurance Capable:
    No
  • Degree of Protection:
    IP67
  • Packaging Quantity:
    117
  • UL Flammability Rating:
    UL 94V-0
  • Terminal Position Assurance:
    Yes
  • Connector & Housing Type:
    Housing for female terminals
  • Serviceable:
    Yes
  • Packaging Method:
    Carton
  • Sealable:
    Yes
  • Primary Product Color:
    Gray
  • Cable Exit Angle:
    90°
  • Number of Rows:
    3 , 4
  • Centerline (Pitch):
    .157 in, .197 in, 4 mm, 5 mm
  • Row-to-Row Spacing:
    .059 in, 1.5 mm
  • Product Width:
    1.811 in, 46 mm
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Mating Tab Width:
    .063 in, .11 in, 1.6 mm, 2.8 mm
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Product Length:
    4.744 in, 120.5 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
  • Connector System:
    Wire-to-Board , Wire-to-Device , Wire-to-Wire
  • Connector Height:
    1.732 in, 44 mm
  • Housing Material:
    PBT GF
  • Contact Size:
    1.5mm , 2.8mm
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    40 A
  • Connector Shape:
    Rectangular
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    Receptacle
  • Strain Relief:
    With
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
30 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
1
€28.673
10
€25.490
25
€18.543
50
€14.830
100
€11.804
250
€11.305
500 +
€10.993
Click for Quote
Log in to unlock special pricing