Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Wire to Wire HDR 62 POS Solder ST Thru-Hole Automotive Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Wire HDR 62 POS Solder ST Thru-Hole Automotive Tray
Search Keywords: 214183621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    2-1418362-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Type:
    Wire3594 to Wire3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    N/A
  • Number of Contacts:
    62
  • Maximum Voltage Rating:
    363584VDC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 140 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
30 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
1
$25.74
5
$23.05
10
$21.62
25
$19.55
50
$18.72
100
$18.01
250 +
$17.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5