- Home ›
- All Products›
- 1939604-1
1939604-1
TE Connectivity / Deutsch Automotive
AMP SEAL16 2P CAP ASSY WITH RESIST 1K
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMP SEAL16 2P CAP ASSY WITH RESIST 1K
Search Keywords: 19396041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1939604-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Rows:1
-
Connector Position Assurance Capable:Yes
-
Packaging Quantity:50
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Red
-
Number of Positions:2
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:Yes
-
Packaging Method:Bag
-
Terminal Position Assurance:Yes
-
Degree of Protection:IP67
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Mating Pin Diameter:.059 in, 1.5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.177 in, 4.5 mm
-
Product Width:.665 in, 16.9 mm
-
Contact Size:Size 16
-
Connector Height:.567 in, 14.4 mm
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Type:Pin
-
Strain Relief:With
-
Housing Material:PBT GF
-
Mating Alignment Type:Polarizing Rib
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$4.38
50
$3.17
100
$2.78
250
$1.94
500
$1.75
1,000
$1.65
2,500
$1.61
5,000 +
$1.57
Click for Quote
Log in
to unlock special pricing