- Home ›
- All Products›
- 1939556-8
1939556-8
TE Connectivity / Deutsch Automotive
AMP SEAL16 2P CAP ASSY WITH RESIST 2.2K
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMP SEAL16 2P CAP ASSY WITH RESIST 2.2K
Search Keywords: 19395568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1939556-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Housing Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Product Width:.665 in, 16.9 mm
-
Sealable:Yes
-
Centerline (Pitch):.177 in, 4.5 mm
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Contact Type:Pin
-
Packaging Method:Bag
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Serviceable:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Quantity:50
-
Mating Alignment Type:Polarized
-
Primary Product Color:Red
-
Degree of Protection:IP67
-
Connector Position Assurance Capable:Yes
-
Strain Relief:With
-
Mating Pin Diameter:.059 in, 1.5 mm
-
Number of Positions:2
-
Cable Exit Angle:180°
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Number of Rows:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$2.85
100
$1.80
250
$1.32
500
$1.17
1,000
$1.12
2,500
$1.07
5,000
$1.05
7,500 +
$1.02
Click for Quote
Log in
to unlock special pricing