- Home ›
- All Products›
- 1903185-1
1903185-1
TE Connectivity / Deutsch Automotive
AMPSEAL16 SEALING PLUG SIZE16
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPSEAL16 SEALING PLUG SIZE16
Search Keywords: 19031851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1903185-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Color:Yellow
-
Packaging Quantity:2000
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:PBT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$7.93
10,000
$4.05
15,000
$2.76
20,000 +
$2.70
Click for Quote
Log in
to unlock special pricing