- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 16-04978
TE Connectivity / Deutsch Automotive
16-04978
Connectors For Critical and Unsealed Panel Mount Applications
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:16-04978
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Gasket3365
-
Dimension:453362mm
-
Operating Temperature:-57 to 107 °C