- Home ›
- All Products›
- 1-2600043-4
1-2600043-4
TE Connectivity / Deutsch Automotive
12CCT PLUG BLACK K A W/SMALL SEAL & HS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
12CCT PLUG BLACK K A W/SMALL SEAL & HS
Search Keywords: 126000434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2600043-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Code:A
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Connector & Housing Type:Plug
-
Number of Rows:2
-
Number of Positions:12
-
Connector Position Assurance Capable:No
-
Hybrid Connector:No
-
Centerline (Pitch):.175 in, 4.45 mm
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.80
70
$4.71
150
$4.62
300
$4.44
500
$4.01
1,000 +
$3.59
Click for Quote
Log in
to unlock special pricing