- Home ›
- All Products›
- 1-2600038-9
1-2600038-9
TE Connectivity / Deutsch Automotive
8CCT RECEP GREEN K C W/LARGE SEAL & HS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
8CCT RECEP GREEN K C W/LARGE SEAL & HS
Search Keywords: 126000389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2600038-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Positions:8
-
Number of Rows:2
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Position Assurance Capable:No
-
Hybrid Connector:No
-
Connector System:Wire-to-Wire
-
Primary Product Color:Green
-
Connector Code:C
-
Centerline (Pitch):.21 in, 5.45 mm
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,199
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.67
25
$5.34
50
$4.87
100
$4.00
250
$3.80
1,000 +
$2.53
Click for Quote
Log in
to unlock special pricing