- Home ›
- All Products›
- 1-2600031-1
1-2600031-1
TE Connectivity / Deutsch Automotive
4CCT GREY PLUG W/LARGE SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
4CCT GREY PLUG W/LARGE SEAL
Search Keywords: 126000311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2600031-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Sealable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:2
-
Number of Positions:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Gray
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Hybrid Connector:No
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Centerline (Pitch):.177 in, 4.5 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,045
Can Ship immediately
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$1.22
300
$1.20
550
$1.18
1,000
$1.13
4,000
$0.92
10,000 +
$0.80
Click for Quote
Log in
to unlock special pricing