- Home ›
- All Products›
- 1-2600030-9
TE Connectivity / Deutsch Automotive
1-2600030-9
4CCT BLACK RECEP W/SMALL SEAL & HS
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2600030-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hybrid Connector:No
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
Number of Positions:4
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.177 in, 4.5 mm
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
This product is discontinued, but still in stock.