- Home ›
- All Products›
- 1-2600027-1
TE Connectivity / Deutsch Automotive
1-2600027-1
3CCT GREY PLUG W/LARGE SEAL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2600027-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Connector & Housing Type:Plug
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Gray
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Hybrid Connector:No
-
Number of Positions:3
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.34 in, 8.66 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
This product is discontinued, but still in stock.